Part Details for HDMIDVIMM6 by StarTech
Overview of HDMIDVIMM6 by StarTech
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDMIDVIMM6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ0454
|
Newark | Lead, Hdmi A Male-Dvi-D Male 1.8M Rohs Compliant: Yes |Startech HDMIDVIMM6 (Alternate Part Number: 0065030809597 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 477 |
|
$21.5300 / $25.7800 | Buy Now |
DISTI #
5214-HDMIDVIMM6-ND
|
DigiKey | 6 FT HDMI TO DVI-D CABLE Min Qty: 1 Lead time: 2 Weeks Container: Retail Package |
181 In Stock |
|
$12.2042 / $18.7100 | Buy Now |
DISTI #
72012637
|
RS | 6 ft HDMI to DVI D-Adapter Cable - Strain Relief Connectors - Bi-Directional | StarTech.com HDMIDVIMM6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 11 |
|
$16.6500 / $18.7100 | Buy Now |
|
NAC | 6' HDMI to DVID Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 72 |
|
$13.6400 | Buy Now |
|
Neutron USA | StarTech.com 6 ft HDMI®, to DVI-D Cable - M/M | 50 |
|
$39.9900 | Buy Now |