Part Details for HDMM21V50CM by StarTech
Overview of HDMM21V50CM by StarTech
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDMM21V50CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK5821
|
Newark | Cable Assy, Hdmi Plug-Plug, 500Mm Rohs Compliant: Yes |Startech HDMM21V50CM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$30.6700 / $43.4300 | Buy Now |
DISTI #
5214-HDMM21V50CM-ND
|
DigiKey | 20IN ULTRA HIGH SPEED HDMI 2.1 Min Qty: 1 Lead time: 3 Weeks Container: Retail Package |
26 In Stock |
|
$16.0251 / $30.8900 | Buy Now |
DISTI #
73688721
|
RS | Ultr High Speed HDMI 2.1 Cable 8K, HDMI M/M, 20in (50cm) | StarTech.com HDMM21V50CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 10 |
|
$26.9900 / $31.2000 | Buy Now |
|
NAC | 20in. Ultra High Speed HDMI 2.1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | 20IN HDMI 2.1 CABLE 8K - CERTIFIED ULTRA HIGH SPEED CABLE | 50 |
|
$44.9900 | Buy Now |