There are no models available for this part yet.
Overview of HDMM30MA by StarTech
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HDMM30MA by StarTech
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AK5595
|
Newark | Cable Assy, Hdmi Plug-Plug, 30M Rohs Compliant: Yes |Startech HDMM30MA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$215.3500 | Buy Now | |
DISTI #
5214-HDMM30MA-ND
|
DigiKey | HIGH SPEED HDMI CABLE M/M - ACTI Min Qty: 1 Lead time: 3 Weeks Container: Box |
2 In Stock |
|
$146.5046 / $219.1900 | Buy Now | |
DISTI #
72011425
|
RS | High Speed HDMI Cable M/M, Active CL2 In-Wall, 30m (98.4 ft.), 4K 30Hz | StarTech.com HDMM30MA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$201.4600 / $221.3800 | RFQ | |
NAC | 30m 100ft Active HDMI Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2 |
|
$167.0900 | Buy Now | ||
Neutron USA | StarTech.com 30m 100 ft High Speed HDMI Cable M/M - Active - CL2 In-Wall | 50 |
|
$174.9900 | Buy Now |