Part Details for HDMMV5M by StarTech
Overview of HDMMV5M by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDMMV5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK5591
|
Newark | Cable Assy, Hdmi Plug-Plug, 5M Rohs Compliant: Yes |Startech HDMMV5M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.7900 | Buy Now |
DISTI #
5214-HDMMV5M-ND
|
DigiKey | 16FT/5M PREMIUM CERTIFIED HDMI 2 Min Qty: 1 Lead time: 2 Weeks Container: Box |
10 In Stock |
|
$27.2450 / $36.7900 | Buy Now |
DISTI #
4339117
|
Farnell | CABLE ASSY, HDMI PLUG-PLUG, 5M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$40.4401 | Buy Now |
|
Neutron USA | 16FT PREMIUM HDMI 2.0 CABLE HIGH-SPEED ULTRA HD 4K 60HZ | 50 |
|
$59.9900 | Buy Now |