Part Details for HDMP-0451G by PMC-Sierra Inc
Overview of HDMP-0451G by PMC-Sierra Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDMP-0451G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HDMP-0451G-ND
|
DigiKey | TELECOM CIRCUIT, PQFP44 Min Qty: 19 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3567 In Stock |
|
$15.9000 | Buy Now |
|
Rochester Electronics | Telecom Circuit, PQFP44 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3567 |
|
$13.6400 / $16.0500 | Buy Now |
Part Details for HDMP-0451G
HDMP-0451G CAD Models
HDMP-0451G Part Data Attributes:
|
HDMP-0451G
PMC-Sierra Inc
Buy Now
Datasheet
|
Compare Parts:
HDMP-0451G
PMC-Sierra Inc
Telecom Circuit, PQFP44,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PMC-SIERRA INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | S-PQFP-G44 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.52SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD |