Part Details for HDMP-1646A by Agilent Technologies Inc
Overview of HDMP-1646A by Agilent Technologies Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDMP-1646A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 127 |
|
RFQ | ||
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | LAN Transceiver, Single, 64 Pin, Plastic, QFP | 3 |
|
$13.5000 / $18.0000 | Buy Now |
|
Quest Components | LAN Transceiver, Single, 64 Pin, Plastic, QFP | 101 |
|
$8.4175 / $13.6500 | Buy Now |
|
Quest Components | LAN Transceiver, Single, 64 Pin, Plastic, QFP | 13 |
|
$12.0000 / $13.5000 | Buy Now |
|
Quest Components | LAN Transceiver, Single, 64 Pin, Plastic, QFP | 8 |
|
$18.0000 / $20.2500 | Buy Now |
|
Quest Components | LAN Transceiver, Single, 64 Pin, Plastic, QFP | 10 |
|
$18.0000 / $20.2500 | Buy Now |
Part Details for HDMP-1646A
HDMP-1646A CAD Models
HDMP-1646A Part Data Attributes
|
HDMP-1646A
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HDMP-1646A
Agilent Technologies Inc
Ethernet Transceiver, 1-Trnsvr, PQFP64, PLASTIC, QFP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Part Package Code | QFP | |
Package Description | QFP, QFP64,.66SQ,32 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | 1250000 Mbps | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.66SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.35 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for HDMP-1646A
This table gives cross-reference parts and alternative options found for HDMP-1646A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDMP-1646A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSC7123RD | Ethernet Transceiver, PQFP64, 10 X 10 MM, CAVITY-DOWN, PLASTIC, TQFP-64 | Vitesse Semiconductor Corporation | HDMP-1646A vs VSC7123RD |
HDMP-T1636A | Ethernet Transceiver, 1-Trnsvr, Bipolar, PQFP64, PLASTIC, QFP-64 | Agilent Technologies Inc | HDMP-1646A vs HDMP-T1636A |
VSC7123RD2 | Ethernet Transceiver, PQFP64, 10 X 10 MM, CAVITY-DOWN, PLASTIC, TQFP-64 | Vitesse Semiconductor Corporation | HDMP-1646A vs VSC7123RD2 |
HDMP-1636 | Ethernet Transceiver, 1-Trnsvr, PQFP64, | Hewlett Packard Co | HDMP-1646A vs HDMP-1636 |
HDMP-T1636A | Ethernet Transceiver, Bipolar, PQFP64, | Hewlett Packard Co | HDMP-1646A vs HDMP-T1636A |
PI90SD1636AFC | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, 10 X 10 MM, LQFP-64 | Pericom Semiconductor Corporation | HDMP-1646A vs PI90SD1636AFC |
PI90SD1636AFDE | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, 14 X 14 MM, LEAD FREE, LQFP-64 | Pericom Semiconductor Corporation | HDMP-1646A vs PI90SD1636AFDE |
PI90SD1636AFD | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, 14 X 14 MM, LQFP-64 | Pericom Semiconductor Corporation | HDMP-1646A vs PI90SD1636AFD |