Part Details for HDP26-18-14SE-CL20 by TE Connectivity
Overview of HDP26-18-14SE-CL20 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL72814SEHEV1Z | Renesas Electronics Corporation | Radiation Hardened, High-Voltage, High-Current, 16-Channel Driver Circuit with Integrated Decoder Evaluation Board | |
ISL73814SEHVX | Renesas Electronics Corporation | 16-Channel Driver Circuit with an Integrated Decoder, DIE, / | |
ISL73814SEHVF | Renesas Electronics Corporation | 16-Channel Driver Circuit with an Integrated Decoder |
Price & Stock for HDP26-18-14SE-CL20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-HDP261814SECL20
|
Mouser Electronics | Automotive Connectors PLG, 14P, BLK, E, KEY, RNG, 16, S RoHS: Compliant | 85 |
|
$11.9700 / $18.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
100 In Stock |
|
$11.5700 / $20.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
100 In Stock |
|
$11.5700 / $20.4000 | Buy Now |
Part Details for HDP26-18-14SE-CL20
HDP26-18-14SE-CL20 CAD Models
HDP26-18-14SE-CL20 Part Data Attributes
|
HDP26-18-14SE-CL20
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HDP26-18-14SE-CL20
TE Connectivity
PLUG, SIZE 18, HDP, -CL20 Connector Style:Housing for female terminals;Mating Pin Diameter:2.5 mm;4 mm;1.5 mm;Mating Pin Diameter:.157 in;.098 in;.059 in;Connector System:Wire-to-Wire;Number of Positions:14 Housing for female terminals 2.5 mm .157" | Deutsch Hdp20 Housing | Part# HDP26-18-14SE-CL20 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 1.7 inch | |
Body Depth | 1.7 inch | |
Body Length | 1.521 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |