There are no models available for this part yet.
Overview of HDP26-24-35SN-L015 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106128-L015001LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 15HP+60S+5HP STB, Vertical, Header. | |
10106126-L015001LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 15HP+60S+5HP STB, Right Angle, Receptacle. |
Price & Stock for HDP26-24-35SN-L015 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1734-HDP26-24-35SN-L015-ND
|
DigiKey | PLG, 35P, BLK, N, THD, 16/20, S Min Qty: 200 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.8775 | Buy Now | |
DISTI #
571-HDP26-2435SNL015
|
Mouser Electronics | Automotive Connectors PLUG ASM RoHS: Compliant | 125 |
|
$13.8200 / $19.2500 | Buy Now | |
DISTI #
DCNHDP26-24-35SN-L015
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
Onlinecomponents.com | PLG, 35P, BLK, N, THD, 16/20, S RoHS: Compliant |
86 Partner Stock |
|
$13.7300 / $35.5200 | Buy Now | ||
DISTI #
DCNHDP26-24-35SN-L015
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
DISTI #
HDP26-24-35SN-L015
|
Avnet Abacus | (Alt: HDP26-24-35SN-L015) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
HDP26-24-35SN-L015
|
Avnet Abacus | (Alt: HDP26-24-35SN-L015) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | PLG, 35P, BLK, N, THD, 16/20, S RoHS: Compliant |
86 Partner Stock |
|
$13.7300 / $35.5200 | Buy Now |
CAD Models for HDP26-24-35SN-L015 by TE Connectivity
Part Data Attributes for HDP26-24-35SN-L015 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Backshell Type
|
SOLID
|
Body Breadth
|
1.95 inch
|
Body Depth
|
1.95 inch
|
Body Length
|
2.183 inch
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Diameter-Min
|
0.04 inch
|
Insulator Material
|
GLASS FILLED POLYAMIDE
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mixed Contacts
|
NO
|
Mounting Option 2
|
W/STRAIN RELIEF
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
13 A
|
Rated Voltage
|
250 V
|
Reference Standard
|
UL
|
Total Number of Contacts
|
35
|
UL Flammability Code
|
94V-0
|