Part Details for HDPMM25 by StarTech
Overview of HDPMM25 by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDPMM25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5214-HDPMM25-ND
|
DigiKey | 25 FT PLENUM-RATED HDMI CABLE Min Qty: 1 Lead time: 2 Weeks Container: Bag |
100 In Stock |
|
$145.1972 / $163.7600 | Buy Now |
DISTI #
72011426
|
RS | 25 ft 7m Plenum-Rated High Speed HDMI Cable- Ultra HD 4k x 2k HDMI Cable M/M | StarTech.com HDPMM25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$183.6500 / $216.0600 | RFQ |
|
NAC | 25FT HDMI CABLE PLENUM RATED IN RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 49 |
|
$157.3000 | Buy Now |
|
Neutron USA | StarTech.com 25 ft 7m Plenum-Rated High Speed HDMI Cable - HDMI to HDMI - M/M | 50 |
|
$164.9900 | Buy Now |