Part Details for HDR-150-48 by Mean Well
Overview of HDR-150-48 by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for HDR-150-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-5579-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 48V 154W Min Qty: 1 Lead time: 12 Weeks Container: Box |
37 In Stock |
|
$40.1304 / $46.2100 | Buy Now |
DISTI #
HDR-150-48
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 3.2A 153.6W DIN Rail - Boxed Product (Development Kits) (Alt: HDR-150-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$44.4800 | Buy Now |
DISTI #
709-HDR-150-48
|
Mouser Electronics | DIN Rail Power Supplies 153.6W 3.2A 48V DIN Rail RoHS: Compliant | 86 |
|
$40.1300 / $45.0000 | Buy Now |
DISTI #
71503480
|
RS | Power Supply, AC-DC, DIN Rail, Step, 130.6W, 48V,2.75A, 120-264V In | MEAN WELL HDR-150-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$41.5900 / $46.2100 | Buy Now |
|
Future Electronics | HDR-150 Series 150 W 48 V Output Ultra Slim Step Shape DIN Rail Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$36.5000 / $38.3300 | Buy Now |
|
Onlinecomponents.com | 150W 65W AC-DC DIN rail power supply - Input range 85-264VAC - Output 48VDC at 3.2A |
29 In Stock |
|
$32.3000 / $36.5000 | Buy Now |
DISTI #
HDR-150-48
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 3.2A 153.6W DIN Rail - Boxed Product (Development Kits) (Alt: HDR-150-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$44.4800 | Buy Now |
DISTI #
HDR-150-48
|
TME | Power supply: switched-mode, for DIN rail, 153.6W, 48VDC, 3.2A Min Qty: 1 | 15 |
|
$32.3000 / $36.5000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 32 |
|
$51.3461 / $55.8131 | Buy Now |
DISTI #
HDR-150-48
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 3.2A 153.6W DIN Rail - Boxed Product (Development Kits) (Alt: HDR-150-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$44.4800 | Buy Now |
Part Details for HDR-150-48
HDR-150-48 CAD Models
HDR-150-48 Part Data Attributes
|
HDR-150-48
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HDR-150-48
Mean Well
AC-DC Regulated Power Supply Module, 1 Output, 153.6W, Hybrid, Module-7
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module-7 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | Also Operates at 277VAC and 120-370VDC (390VDC) | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, EAC, EN, IEC, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 90.5% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X7 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 3.2 A | |
Output Voltage-Max | 55.2 V | |
Output Voltage-Min | 43.2 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; OVER LOAD | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 153.6 W | |
Trim/Adjustable Output | YES |