Part Details for HDR-153515-01 by Samtec Inc
Overview of HDR-153515-01 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDR-153515-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HDR-153515-01-ND
|
DigiKey | HDR SERIES Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$159.0000 | Buy Now |
DISTI #
HDR-153515-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.3m 400 Position IDC Connector to 400 Position IDC Connector Receptacle-Plug (Alt: HDR-153515-01) Min Qty: 1 Package Multiple: 1 | 0 |
|
$113.1600 / $155.8800 | Buy Now |
DISTI #
200-HDR-153515-01
|
Mouser Electronics | Ribbon Cables / IDC Cables "HDR SERIES" RoHS: Compliant | 0 |
|
$126.0000 / $155.8800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$102.8500 / $155.8800 | Buy Now | |
DISTI #
HDR-153515-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.3m 400 Position IDC Connector to 400 Position IDC Connector Receptacle-Plug (Alt: HDR-153515-01) Min Qty: 1 Package Multiple: 1 | 0 |
|
$113.1600 / $155.8800 | Buy Now |
DISTI #
000000000006163449
|
Sager | Ribbon Cables / IDC Cables HDR SERIES Min Qty: 1 | 0 |
|
$109.7300 / $155.8800 | Buy Now |
|
Master Electronics | 0 |
|
$102.8500 / $155.8800 | Buy Now |