Part Details for HDR100IMP40M-G-V-TH by Chip Quik Inc
Overview of HDR100IMP40M-G-V-TH by Chip Quik Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDR100IMP40M-G-V-TH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDR100IMP40M-G-V-TH-ND
|
DigiKey | CONN HEADER VERT 40POS 2.54MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
743 In Stock |
|
$0.6900 | Buy Now |
DISTI #
910-HDR100IMP40MGVTH
|
Mouser Electronics | PCBs & Breadboards 0.1" 40 pin Vertical Male Header Through Hole Gold RoHS: Compliant | 3298 |
|
$0.5800 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ |