Part Details for HDRA3-5 by L-com Inc
Overview of HDRA3-5 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MHDRA311301 | Amphenol Communications Solutions | Rugged HDMI, IP67, Input Output Connectors, Right Angle, with HDMI M3 Shield Tab Connector, 19 Position | |
MHDRA311M01 | Amphenol Communications Solutions | Rugged HDMI, IP67, Input Output Connectors, Right Angle, with HDMI Locking Tab Connector, 19 Position |
Price & Stock for HDRA3-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43W5894
|
Newark | Cable Assy, Hdmi R/A Plug-Plug, 16.4 , Connector Type A:90° Hdmi Plug, Connector Type B:Hdmi Plug, Cable Length - Imperial:16.4Ft, Cable Length - Metric:5M, Jacket Color:Black, Product Range:Hdra3 Series Rohs Compliant: Yes |L-Com HDRA3-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$56.9900 | Buy Now |
DISTI #
5073-HDRA3-5-ND
|
DigiKey | HDMI RA3 M/ STR M 5M Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$64.5800 | Buy Now |
DISTI #
73610643
|
RS | High Speed HDMI(R) Cable with EthernetMale/ Right Angle MaleTop Exit 5.0 m- | L-com HDRA3-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$56.9900 | RFQ |
|
Onlinecomponents.com | HDMI RA3 M/ STR M 5M RoHS: Compliant | 0 |
|
$50.0100 / $66.2100 | Buy Now |
DISTI #
77741554
|
Verical | Cable Assembly Audio/Video 5m HDMI to STR 19 to 19 POS M-M 28AWG HDMI® Min Qty: 2 Package Multiple: 1 | Americas - 42 |
|
$45.0221 / $56.9900 | Buy Now |
DISTI #
HDRA3-5
|
L-com US | L-com's HDRA3 series right angle HDMI cable assemblies are perfect for tight fit and confined space HDMI applications. These rugged right angle HDMI cable assemblies feature a standard HDMI Male A connector on one end and a right angle HDMI Male A connector on the other. L-com's right angle HDMI cables are designed for use in enclosures, cabinets or other confined spaces where standard HDMI connector will not fit. These right angle HDMI cables support HDMI Ethernet Channel, Audio Return Channel, 3D over HDMI, 4K video, and additional color spaces. Order online today!. Min Qty: 1 Package Multiple: 1 | 42 |
|
$45.0200 / $56.9900 | Buy Now |