Part Details for HDRA4-0.5 by L-com Inc
Overview of HDRA4-0.5 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDRA4-0.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43W5895
|
Newark | Cable Assy, Hdmi R/A Plug-Plug, 19.7", Connector Type A:90° Hdmi Plug, Connector Type B:Hdmi Plug, Cable Length - Imperial:19.7", Cable Length - Metric:500Mm, Jacket Color:Black, Product Range:Hdra4 Series Rohs Compliant: Yes |L-Com HDRA4-0.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 271 |
|
$8.5400 | Buy Now |
DISTI #
5073-HDRA4-0.5-ND
|
DigiKey | HDMI RA4 M/ STR M .5M Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$12.5300 | Buy Now |
DISTI #
73606515
|
RS | High Speed HDMI(R) Cable with EthernetMale/ Right Angle MaleBottom Exit 0.5 M- | L-com HDRA4-0.5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5400 | RFQ |
|
Onlinecomponents.com | HDMI RA4 M/ STR M .5M RoHS: Compliant | 0 |
|
$7.4100 / $9.7200 | Buy Now |
DISTI #
HDRA4-0.5
|
L-com US | L-com's HDRA4 series right angle HDMI cable assemblies are perfect for tight fit and confined space HDMI applications. These rugged right angle HDMI cable assemblies feature a standard HDMI Male A connector on one end and a right angle HDMI Male A connector on the other. L-com's right angle HDMI cables are designed for use in enclosures, cabinets or other confined spaces where standard HDMI connector will not fit. These right angle HDMI cables support HDMI Ethernet Channel, Audio Return Channel, 3D over HDMI, 4K video, and additional color spaces. Order online today!. Min Qty: 1 Package Multiple: 1 | 271 |
|
$6.7500 / $8.5400 | Buy Now |