Part Details for HDRAZ2-0.5 by L-com Inc
Overview of HDRAZ2-0.5 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HDRAZ2-0.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T2438
|
Newark | Cable Assy, Hdmi R/A Plug-Plug, 19.7", Connector Type A:90° Hdmi Plug, Connector Type B:Hdmi Plug, Cable Length - Imperial:19.7", Cable Length - Metric:500Mm, Jacket Color:Black, Product Range:Hdraz2 Series Rohs Compliant: Yes |L-Com HDRAZ2-0.5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$48.1900 | Buy Now |
DISTI #
5073-HDRAZ2-0.5-ND
|
DigiKey | CA HDMI RA2 TO STR LSZH 0.5M Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$44.6581 / $53.0100 | Buy Now |
DISTI #
71721641
|
RS | High Speed HDMI Cable with Ethernet, Male/Right Angle Male, LSZH, Left Exit 0.5 | L-com HDRAZ2-0.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$48.1900 | RFQ |
|
Onlinecomponents.com | CA HDMI RA2 TO STR LSZH 0.5M | 0 |
|
$42.3000 / $56.0000 | Buy Now |
DISTI #
HDRAZ2-0.5
|
L-com US | L-com's HDRAZ2 series right angle HDMI cables are perfect for tight fit and confined space HDMI applications. These rugged right angle HDMI cable assemblies feature a standard HDMI Male A connector on one end and a right angle HDMI Male A connector on the other. LSZH jackets protect valuable electronics and human life in the event of a fire. These right angle HDMI cables are designed for use in enclosures, cabinets or other confined spaces where standard HDMI connector will not fit. These HDMI cables support HDMI Ethernet Channel, Audio Return Channel, 3D over HDMI, 4K video, and additional color spaces. Order online today!. Min Qty: 1 Package Multiple: 1 | 17 |
|
$38.0700 / $48.1900 | Buy Now |