Part Details for HDS1500PS30 by XP Power
Overview of HDS1500PS30 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Automotive
Price & Stock for HDS1500PS30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82X2291
|
Newark | Ac/Dc Converter, 1 O/P, 30V, 50A, 1.5Kw, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:1.5Kw, Output Voltage - Output 1:30V, Output Current - Output 1:50A, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power HDS1500PS30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$760.7300 / $905.6300 | Buy Now |
DISTI #
1470-2676-ND
|
DigiKey | AC/DC CONVERTER 30V 1500W Min Qty: 1 Lead time: 25 Weeks Container: Box |
17 In Stock |
|
$760.7320 / $905.6400 | Buy Now |
DISTI #
209-HDS1500PS30
|
Mouser Electronics | Switching Power Supplies PSU, 1500W, SINGLE O/P RoHS: Compliant | 6 |
|
$878.4600 / $905.6300 | Buy Now |
DISTI #
70808690
|
RS | Power Supply AC-DC 30V 50A 100-264V In Enclosed 1500W Panel HDS1500 Series | XP Power HDS1500PS30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$896.5700 | RFQ |
DISTI #
HDS1500PS30
|
TME | Power supply: switched-mode, for building in, 1500W, 30VDC, 50A Min Qty: 1 | 0 |
|
$686.0000 / $882.0000 | RFQ |
Part Details for HDS1500PS30
HDS1500PS30 CAD Models
HDS1500PS30 Part Data Attributes:
|
HDS1500PS30
XP Power
Buy Now
Datasheet
|
Compare Parts:
HDS1500PS30
XP Power
AC/DC CONVERTER 30V 1500W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |