Part Details for HDS2D11-330NTR by Halo Electronics Inc
Overview of HDS2D11-330NTR by Halo Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for HDS2D11-330NTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDS2D11-330NTR
|
Avnet Americas | Ind Drum Core Shielded 33uH 30% T/R - Tape and Reel (Alt: HDS2D11-330NTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Reel | 0 |
|
$0.2172 / $0.2546 | Buy Now |
DISTI #
493-HDS2D11-330NTR
|
Mouser Electronics | Power Inductors - SMD DrumCore Shld SMD 33uH 1.46Ohm 30% RoHS: Compliant | 0 |
|
$0.2660 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.2400 | Buy Now |
Part Details for HDS2D11-330NTR
HDS2D11-330NTR CAD Models
HDS2D11-330NTR Part Data Attributes
|
HDS2D11-330NTR
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HDS2D11-330NTR
Halo Electronics Inc
General Purpose Inductor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1313 | |
Construction | Rectangular | |
Core Material | DRUM | |
DC Resistance | 1.46 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Height | 1.3 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.21 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |