Part Details for HDS3000PS48 by XP Power
Overview of HDS3000PS48 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDS3000PS48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82X2297
|
Newark | Ac/Dc Converter, 1 O/P, 48V, 62.5A, 3Kw, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:3Kw, Output Voltage - Output 1:48V, Output Current - Output 1:62.5A, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power HDS3000PS48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,217.1600 / $1,449.0000 | Buy Now |
DISTI #
94X0708
|
Newark | Ac/Dc Enclosed Power Supply, Adjustable, Fixed, 90 V, 264 V, 3 Kw, 48 V, 62.5 A Rohs Compliant: Yes |Xp Power HDS3000PS48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,328.0200 / $1,495.9300 | Buy Now |
DISTI #
1470-2685-ND
|
DigiKey | AC/DC CONVERTER 48V 3000W Min Qty: 1 Lead time: 25 Weeks Container: Box |
4 In Stock |
|
$1,217.1687 / $1,449.0000 | Buy Now |
DISTI #
209-HDS3000PS48
|
Mouser Electronics | Switching Power Supplies PSU, 3000W, SINGLE O/P RoHS: Compliant | 0 |
|
$1,405.5300 / $1,449.0000 | Order Now |
DISTI #
70808699
|
RS | Power Supply AC-DC 48V 62.5A 100-264V In Enclosed 3000W Panel HDS3000 Series | XP Power HDS3000PS48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1,434.4900 | RFQ |
DISTI #
HDS3000PS48
|
TME | Power supply: switched-mode, for building in, 3000W, 48VDC, 62.5A Min Qty: 1 | 0 |
|
$1,124.9800 / $1,433.9500 | RFQ |
Part Details for HDS3000PS48
HDS3000PS48 CAD Models
HDS3000PS48 Part Data Attributes:
|
HDS3000PS48
XP Power
Buy Now
Datasheet
|
Compare Parts:
HDS3000PS48
XP Power
AC/DC CONVERTER 48V 3000W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |