Part Details for HDS4D28-330NTR by Halo Electronics Inc
Overview of HDS4D28-330NTR by Halo Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDS4D28-330NTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDS4D28-330NTR
|
Avnet Americas | Ind Drum Core Shielded 33uH 30% T/R - Tape and Reel (Alt: HDS4D28-330NTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Reel | 0 |
|
$0.1781 / $0.2089 | Buy Now |
DISTI #
493-HDS4D28-330NTR
|
Mouser Electronics | Power Inductors - SMD DrumCore Shld SMD 33uH 0.378Ohm 30% RoHS: Compliant | 0 |
|
$0.2180 | Order Now |
Part Details for HDS4D28-330NTR
HDS4D28-330NTR CAD Models
HDS4D28-330NTR Part Data Attributes:
|
HDS4D28-330NTR
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HDS4D28-330NTR
Halo Electronics Inc
General Purpose Inductor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Halo Electronics | |
Case/Size Code | 2020 | |
Construction | Rectangular | |
Core Material | DRUM | |
DC Resistance | 0.378 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Height | 3 mm | |
Package Length | 5.2 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.56 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |