Part Details for HDS800PS12 by XP Power
Overview of HDS800PS12 by XP Power
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for HDS800PS12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X0710
|
Newark | Ac/Dc Enclosed Power Supply, 1U Profile, Adjustable, Fixed, 90 V, 264 V, 800 W, 12 V, 66.7 A Rohs Compliant: Yes |Xp Power HDS800PS12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$464.9200 | Buy Now |
DISTI #
82X2298
|
Newark | Ac/Dc Converter, 1 O/P, 12V, 66.7A, 800W, Power Supply Approvals:Ite, No. Of Outputs:1Outputs, Output Power Max:800W, Output Voltage - Output 1:12V, Output Current - Output 1:66.7A, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power HDS800PS12 RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$385.4300 / $445.0800 | Buy Now |
DISTI #
1470-2687-ND
|
DigiKey | AC/DC CONVERTER 12V 800W Min Qty: 1 Lead time: 36 Weeks Container: Box |
14 In Stock |
|
$385.4312 / $458.8500 | Buy Now |
DISTI #
209-HDS800PS12
|
Mouser Electronics | Switching Power Supplies PSU, 800W, SINGLE O/P RoHS: Compliant | 4 |
|
$412.0200 / $438.4400 | Buy Now |
DISTI #
70808701
|
RS | Power Supply AC-DC 12V 66.7A 100-264V In Enclosed 800W Panel HDS800 Series | XP Power HDS800PS12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$431.0000 / $463.4400 | RFQ |
DISTI #
HDS800PS12
|
TME | Power supply: switching, for building in, 800W, 12VDC, 66.7A, 89% Min Qty: 1 | 2 |
|
$365.6200 / $463.4600 | Buy Now |
|
Neutron USA | Power Supply, AC-DC, 12V, 66.7A, 100-264V In, Enclosed, 800W, Panel, HDS800 Series | 26 |
|
$1,013.1500 | Buy Now |