Part Details for HDS800PS15 by XP Power
Overview of HDS800PS15 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for HDS800PS15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82X2299
|
Newark | Ac/Dc Converter, 1 O/P, 15V, 53.4A, 800W, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:800W, Output Voltage - Output 1:15V, Output Current - Output 1:53.4A, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power HDS800PS15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$385.4300 / $458.8500 | Buy Now |
DISTI #
1470-2688-ND
|
DigiKey | AC/DC CONVERTER 15V 800W Min Qty: 1 Lead time: 39 Weeks Container: Box | Temporarily Out of Stock |
|
$385.4312 / $458.8500 | Buy Now |
DISTI #
209-HDS800PS15
|
Mouser Electronics | Switching Power Supplies PSU, 800W, SINGLE O/P RoHS: Compliant | 0 |
|
$445.0800 / $458.8500 | Order Now |
DISTI #
70808702
|
RS | Power Supply AC-DC 15V 53.4A 100-264V In Enclosed 801W Panel HDS800 Series | XP Power HDS800PS15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$426.7300 / $458.8500 | RFQ |
DISTI #
HDS800PS15
|
TME | Power supply: switched-mode, for building in, 800W, 15VDC, 53.4A Min Qty: 1 | 0 |
|
$346.2800 / $378.8600 | RFQ |
DISTI #
HDS800PS15
|
Avnet Abacus | PSU, 800W, SINGLE O/P (Alt: HDS800PS15) RoHS: Compliant Min Qty: 9 Package Multiple: 9 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |