There are no models available for this part yet.
Overview of HDSM-541W by Avago Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
CAD Models for HDSM-541W by Avago Technologies
Part Data Attributes for HDSM-541W by Avago Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVAGO TECHNOLOGIES INC
|
Package Description
|
ROHS COMPLIANT PACKAGE-10
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Avago Technologies
|
Color
|
WHITE
|
Color@Wavelength
|
White
|
Configuration
|
COMMON ANODE, MULTIPLEXED, 2 DIGITS WITH DECIMAL POINT
|
Display Height
|
14.22 mm
|
Forward Current-Max
|
0.025 A
|
Forward Voltage-Max
|
3.8 V
|
JESD-609 Code
|
e3
|
Number of Characters
|
2
|
Number of Functions
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
7 SEG NUMERIC LED DISPLAY
|
Terminal Finish
|
TIN
|
Alternate Parts for HDSM-541W
This table gives cross-reference parts and alternative options found for HDSM-541W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSM-541W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSM-431B | Smart/Normal 7 Seg Numeric LED Display, Blue, 10mm, ROHS COMPLIANT PACKAGE-10 | Broadcom Limited | HDSM-541W vs HDSM-431B |
HDSM-431W | Smart/Normal 7 Seg Numeric LED Display, 1-Character, White, 10mm, ROHS COMPLIANT PACKAGE-10 | Broadcom Limited | HDSM-541W vs HDSM-431W |
HDSM-431W | 7 SEG NUMERIC DISPLAY, WHITE, 10mm, ROHS COMPLIANT PACKAGE-10 | Avago Technologies | HDSM-541W vs HDSM-431W |
HDSM-531B | 7 SEG NUMERIC DISPLAY, BLUE, 14.22mm, ROHS COMPLIANT PACKAGE-10 | Avago Technologies | HDSM-541W vs HDSM-531B |
HDSM-441W | 7 SEG NUMERIC DISPLAY, WHITE, 10mm, ROHS COMPLIANT PACKAGE-10 | Avago Technologies | HDSM-541W vs HDSM-441W |
HDSM-433B | 7 SEG NUMERIC DISPLAY, BLUE, 10mm, ROHS COMPLIANT PACKAGE-10 | Avago Technologies | HDSM-541W vs HDSM-433B |
HDSM-533B | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Blue, 14.22mm, ROHS COMPLIANT PACKAGE-10 | Broadcom Limited | HDSM-541W vs HDSM-533B |
HDSM-431B | 7 SEG NUMERIC DISPLAY, BLUE, 10mm, ROHS COMPLIANT PACKAGE-10 | Avago Technologies | HDSM-541W vs HDSM-431B |
HDSM-543B | 7 SEG NUMERIC DISPLAY, BLUE, 14.22mm, ROHS COMPLIANT PACKAGE-10 | Avago Technologies | HDSM-541W vs HDSM-543B |
HDSM-441B | Smart/Normal 7 Seg Numeric LED Display, 2-Character, Blue, 10mm, ROHS COMPLIANT PACKAGE-10 | Broadcom Limited | HDSM-541W vs HDSM-441B |