There are no models available for this part yet.
Overview of HDSM-543F by Avago Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74HC4543FPEL-E | Renesas Electronics Corporation | HD/RD74HC Series | |
SNJ54ABT8543FK | Texas Instruments | Scan Test Devices With Octal Registered Bus Tranceivers 28-LCCC -55 to 125 |
Price & Stock for HDSM-543F by Avago Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 277 |
|
RFQ |
CAD Models for HDSM-543F by Avago Technologies
Part Data Attributes for HDSM-543F by Avago Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVAGO TECHNOLOGIES INC
|
Package Description
|
ROHS COMPLIANT, SURFACE MOUNT PACKAGE-10
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Avago Technologies
|
Color
|
YELLOW
|
Color@Wavelength
|
Amber
|
Configuration
|
COMMON CATHODE, MULTIPLEXED, 2 DIGITS WITH DECIMAL POINT
|
Display Height
|
14.22 mm
|
Forward Current-Max
|
0.025 A
|
Forward Voltage-Max
|
2.6 V
|
JESD-609 Code
|
e3
|
Number of Characters
|
2
|
Number of Functions
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
7 SEG NUMERIC LED DISPLAY
|
Peak Wavelength
|
591 nm
|
Terminal Finish
|
TIN
|