Part Details for HDT-04-08 by TE Connectivity
Overview of HDT-04-08 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for HDT-04-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH4386
|
Newark | Crimp Tool, Hand, 4-10Awg, Crimp Tool Type:Hand, For Use With:Amp Hd Series 4-10Awg Contacts, Product Range:Hd Series Rohs Compliant: Na |Te Connectivity HDT-04-08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,412.2000 / $2,501.3600 | Buy Now |
DISTI #
A130873-ND
|
DigiKey | CRIMP TOOL, HDT-04-08 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$2,421.6200 | Buy Now |
DISTI #
HDT-04-08
|
Avnet Americas | CRIMP TOOL, HDT-04-08 - Bulk (Alt: HDT-04-08) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 Factory Stock |
|
$2,027.2400 / $2,439.5600 | Buy Now |
DISTI #
571-HDT-04-08
|
Mouser Electronics | Crimpers / Crimping Tools CRIMP TOOL HDT-04-08 MISC TOOL | 4 |
|
$2,405.1500 | Buy Now |
DISTI #
71741972
|
RS | Portable Crimp Tool, Fixed In Die, Operator Releasable Adjustable, Red Handle | TE Connectivity HDT-04-08 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2,421.6200 | RFQ |
DISTI #
DCHHDT-04-08
|
Heilind Electronics | HDT-04-08 | Americas - 0 in Stock |
|
$2,689.0435 / $3,436.0000 | Buy Now |
|
Onlinecomponents.com | Hand Crimper Tool For Contacts - 6 to 10 AWG - No Ratchet - Side Entry. |
2 In Stock |
|
$2,262.8500 / $2,346.4900 | Buy Now |
DISTI #
77370917
|
Verical | Crimp Tool Min Qty: 1 Package Multiple: 1 Date Code: 2405 | Americas - 2 |
|
$2,796.7700 | Buy Now |
DISTI #
HDT-04-08
|
TTI | Crimpers / Crimping Tools CRIMP TOOL HDT-04-08 MISC TOOL Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2,267.7100 / $2,381.1000 | Buy Now |
DISTI #
HDT-04-08
|
Avnet Americas | CRIMP TOOL, HDT-04-08 - Bulk (Alt: HDT-04-08) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 Factory Stock |
|
$2,027.2400 / $2,439.5600 | Buy Now |
Part Details for HDT-04-08
HDT-04-08 CAD Models
HDT-04-08 Part Data Attributes
|
HDT-04-08
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HDT-04-08
TE Connectivity
CRIMP TOOL, HDT-04-08 Tool Grade:Commercial Crimp Tooling;Ratchet Configuration:Operator Releasable & Adjustable;Die Sets Type:Removable/Interchangeable;Calibration Certificate:No;Power Type:Manual Commercial Crimp Tooling Operator Releasable & Adjustable Removable/Interchangeable | Portable Crimp Tool | Part# HDT-04-08 | TE Connectivity
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |