Part Details for HDT0004 by C&K
Overview of HDT0004 by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDT0004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W3233
|
Newark | Switch, Spst, 0.3Mm, 35Gf, Product Range:-, Contact Configuration:Spst-No, Switch Terminals:Solder, Contact Current Max:1Ma, Contact Voltage Dc Nom:5V, External Height:2.3Mm, External Width:3.8Mm, External Depth:4.7Mm, Svhc:No Svhc Rohs Compliant: Yes |C&k Components HDT0004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21900 |
|
$1.2700 / $1.8200 | Buy Now |
DISTI #
08AK6080
|
Newark | Detect |C&k Components HDT0004 Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Bulk | 16530 |
|
$2.0000 | Buy Now |
DISTI #
96AC0193
|
Newark | Hdt0004 Rohs Compliant: Yes |C&k Components HDT0004 Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0100 / $1.0900 | Buy Now |
DISTI #
CKN9956CT-ND
|
DigiKey | SWITCH DETECTOR SPST-NO 1MA 5V Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
60354 In Stock |
|
$0.6288 / $0.9300 | Buy Now |
DISTI #
611-HDT0004
|
Mouser Electronics | Detector Switches 1mA 5VDC 35g FORCE RoHS: Compliant | 4718 |
|
$0.6280 / $0.9100 | Buy Now |
|
Future Electronics | HDT Series 1 mA 5 V Micro Mini SPST Off-Momentary SMT Gull Wing Detect Switch RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 2800 Container: Reel | 2800Reel |
|
$0.7050 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 2800 | 0 |
|
$0.6670 | Buy Now |
|
Quest Components | 8 |
|
$1.3160 / $1.6450 | Buy Now | |
|
Quest Components | 2240 |
|
$1.5165 / $3.0330 | Buy Now | |
DISTI #
HDT0004.
|
TTI | Detector Switches SWITCH DETECTOR RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Ammo Pack |
Americas - 1700 In Stock |
|
$0.5750 | Buy Now |
Part Details for HDT0004
HDT0004 CAD Models
HDT0004 Part Data Attributes
|
HDT0004
C&K
Buy Now
Datasheet
|
Compare Parts:
HDT0004
C&K
SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 0.001A, 5VDC, 1.3mm, SURFACE MOUNT-STRAIGHT, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 16 Weeks | |
Actuator Travel | 1.3 mm | |
Additional Feature | LOW PROFILE | |
Body Breadth | 3.8 mm | |
Body Height | 2.3 mm | |
Body Length or Diameter | 4.7 mm | |
Contact Current(DC)-Max | 0.001 A | |
Contact (DC) Max Rating R Load | .001A@5VDC | |
Contact Voltage(DC)-Max | 5 V | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Force-Max | 0.34 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 0.3 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | SILVER OVER NICKEL | |
Termination Type | SOLDER |