Part Details for HDT0104 by C&K
Overview of HDT0104 by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDT0104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH0689
|
Newark | Detect Switch, Spst-No, 35Gf, Product Range:Hdt Series, Contact Configuration:Spst-No, Switch Terminals:Smd, Contact Current Max:10Ma, Contact Voltage Dc Nom:5V, External Height:5.3Mm, External Width:3.8Mm, External Depth:4.7Mm Rohs Compliant: Yes |C&k Components HDT0104 Min Qty: 10500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8760 | Buy Now |
DISTI #
CKN12168CT-ND
|
DigiKey | SWITCH DETECTOR SPST-NO 1MA 5V Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4918 In Stock |
|
$0.6378 / $1.3300 | Buy Now |
DISTI #
611-HDT0104
|
Mouser Electronics | Detector Switches Micro Mini Surface Mount Detect Switch RoHS: Compliant | 466 |
|
$0.6370 / $1.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10500 Package Multiple: 1 | 0 |
|
$0.7870 | Buy Now |
|
Future Electronics | HDT0104 RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 2100 Container: Reel | 0Reel |
|
$0.6900 | Buy Now |
DISTI #
000000000003802736
|
Sager | Detector Switches Micro Mini Surface Mount Detect Switch Min Qty: 2100 | 0 |
|
$0.8383 | Buy Now |
Part Details for HDT0104
HDT0104 CAD Models
HDT0104 Part Data Attributes:
|
HDT0104
C&K
Buy Now
Datasheet
|
Compare Parts:
HDT0104
C&K
SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 0.001A, 5VDC, 1.4mm, SURFACE MOUNT-STRAIGHT, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 16 Weeks | |
Actuator Travel | 1.4 mm | |
Body Breadth | 3.8 mm | |
Body Height | 2.3 mm | |
Body Length or Diameter | 4.7 mm | |
Contact Current(DC)-Max | 0.001 A | |
Contact (DC) Max Rating R Load | .001A@5VDC | |
Contact Voltage(DC)-Max | 5 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Force-Max | 0.34 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 0.3 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |