There are no models available for this part yet.
Overview of HDWM-01-53-G-S-239 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HDWM-01-53-G-S-239 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HDWM-01-53-G-S-239
|
Avnet Americas | Conn Board Stacker HDR 1 POS 6.07mm Stack Height Solder ST Through Hole - Bulk (Alt: HDWM-01-53-G-S-239) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
000000000005871485
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now |
CAD Models for HDWM-01-53-G-S-239 by Samtec Inc
Part Data Attributes for HDWM-01-53-G-S-239 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
GOLD (10) OVER NICKEL (50)
|
Contact Finish Termination
|
Gold Flash (Au) - with Nickel (Ni) barrier
|
Contact Material
|
PHOSPHOR BRONZE
|