Part Details for HDWM-32-56-S-D-275-SM-A by Samtec Inc
Overview of HDWM-32-56-S-D-275-SM-A by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for HDWM-32-56-S-D-275-SM-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDWM-32-56-S-D-275
|
Avnet Americas | Conn Board Stacker HDR 64 POS 6.98mm Stack Height 1.27mm Solder ST SMD - Bulk (Alt: HDWM-32-56-S-D-275) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9300 / $14.5600 | Buy Now |
DISTI #
000000000005871640
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.9300 / $14.5600 | Buy Now |
DISTI #
5cd8eec8cd7c1c4c383ffd55
|
Samtec | .050" X .100" Flex Stack, High-Temp Micro Board Stacker RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$5.2600 / $14.8700 | Buy Now |
Part Details for HDWM-32-56-S-D-275-SM-A
HDWM-32-56-S-D-275-SM-A CAD Models
HDWM-32-56-S-D-275-SM-A Part Data Attributes
|
HDWM-32-56-S-D-275-SM-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HDWM-32-56-S-D-275-SM-A
Samtec Inc
Board Stacking Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |