Part Details for HDX-WK1M0-16WBA by ITT Interconnect Solutions
Overview of HDX-WK1M0-16WBA by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDX-WK1M0-16WBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-HDX-WK1M0-16WBA-ND
|
DigiKey | IN-LINE RECEPTACLE A 0-16 Min Qty: 1 Lead time: 20 Weeks Container: Bag |
50 In Stock |
|
$72.6263 / $90.1200 | Buy Now |
DISTI #
965-HDX-WK1M0-16WBA
|
Mouser Electronics | Circular Push Pull Connectors 0-16 A IN-LINE RECEPTACLE | 25 |
|
$72.6100 / $90.1000 | Buy Now |
DISTI #
ITTHDX-WK1M0-16WBA
|
Heilind Electronics | 09P CIRC P-P CON,SLDR CUP RCPT 0-09 LAYOUT W/ C CLOCKING | Americas - 6 in Stock |
|
Buy Now | |
DISTI #
ITTHDX-WK1M0-16WBA
|
Interstate Connecting Components | 09P CIRC P-P CON,SLDR CUP RCPT 0-09 LAYOUT W/ C CLOCKING | 18 |
|
Buy Now |