Part Details for HE-006-M by TE Connectivity
Overview of HE-006-M by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE-006-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A123664-ND
|
DigiKey | INSERT MALE 6POS SCREW Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
20 In Stock |
|
$6.4619 / $9.9900 | Buy Now |
DISTI #
T2040062101-000
|
TTI | Heavy Duty Power Connectors 6P 2R 16A 500V Plug 20-14 AWG ScrewCont RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 297 In Stock |
|
$5.5900 / $9.3300 | Buy Now |
DISTI #
T2040062101-000
|
TME | Connector: HDC, contact insert, male, HE, PIN: 6, 6+PE, size 3, 16A Min Qty: 1 | 0 |
|
$6.0700 / $11.2700 | RFQ |
DISTI #
2529350
|
element14 Asia-Pacific | INSERT, PLUG, 6POS, SCREW RoHS: Compliant Min Qty: 1 Container: Each | 12 |
|
$6.2120 / $10.2372 | Buy Now |
DISTI #
2529350
|
Farnell | INSERT, PLUG, 6POS, SCREW RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 3 Days Container: Each | 32 |
|
$8.9342 / $12.1088 | Buy Now |
|
LCSC | - Wire To Board Connector ROHS | 10 |
|
$2.8267 | Buy Now |