Part Details for HE.4512 by Greenlee Textron Inc
Overview of HE.4512 by Greenlee Textron Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45-125L | Coilcraft Inc | General Purpose Inductor, 1200uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
PCH-45-124L | Coilcraft Inc | General Purpose Inductor, 120uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
PCH-45-126L | Coilcraft Inc | General Purpose Inductor, 12000uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT |
Price & Stock for HE.4512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | GREENLEE HE.4512 Washer, Steel, Cable Termination RoHS: Compliant | 0 |
|
$2.9500 | Buy Now |