Part Details for HE0200400000G by Anytek Technology Corporation Ltd
Overview of HE0200400000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE0200400000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HE0200400000G-ND
|
DigiKey | TERM BLOCK 2POS 34DEG 5MM PCB Min Qty: 2520 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3231 | Buy Now |
DISTI #
ANYHE0200400000G
|
Heilind Electronics | HE -5.0 - 2P YELLOW CONTACT W | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3252 / $0.4740 | Buy Now |
DISTI #
ANYHE0200400000G
|
Interstate Connecting Components | HE -5.0 - 2P YELLOW CONTACT W | 0 |
|
Buy Now |