Part Details for HE0220400000G by Amphenol Corporation
Overview of HE0220400000G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE0220400000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HE0220400000G
|
Avnet Americas | HE02204000J0G-508 TB SPR CLA W/L 35D - Bulk (Alt: HE0220400000G) RoHS: Compliant Min Qty: 2520 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3203 / $0.3441 | Buy Now |
DISTI #
649-HE02204000J0G
|
Mouser Electronics | Fixed Terminal Blocks TB SPR CLA W/L 35D | 0 |
|
$0.3100 / $0.3240 | Order Now |
Part Details for HE0220400000G
HE0220400000G CAD Models
HE0220400000G Part Data Attributes
|
HE0220400000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
HE0220400000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 4 A | |
Rated Voltage | 150 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.326 mm2 | |
Wire Gauge | 22 AWG |