Part Details for HE0440300000G by Anytek Technology Corporation Ltd
Overview of HE0440300000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE0440300000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HE0440300000G-ND
|
DigiKey | TERM BLOCK 4POS 45DEG 2.5MM PCB Min Qty: 2100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6239 | Buy Now |
DISTI #
72315400
|
RS | HE 2.5 4P Orange , Wire guard with stainless steel with lever NL66 / MARK | Amphenol - Anytek HE0440300000G RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8200 | RFQ |
DISTI #
ANYHE0440300000G
|
Heilind Electronics | HE 2.5 4P ORANGE WIRE GUARD W | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.5850 / $0.8520 | Buy Now | |
DISTI #
ANYHE0440300000G
|
Interstate Connecting Components | HE 2.5 4P ORANGE WIRE GUARD W | 0 |
|
Buy Now |