Part Details for HE10HWPR/03 by Altech Corporation
Overview of HE10HWPR/03 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE10HWPR/03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4935
|
Newark | Eurostrip, 3 Pole,15Mm Spacing |Altech HE10HWPR/03 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5000 / $3.8200 | Buy Now |
DISTI #
1920-1390-ND
|
DigiKey | CONN TERM STRIP 3 POLES 15MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
270 In Stock |
|
$1.8306 / $4.2500 | Buy Now |
DISTI #
845-HE10HWPR/03
|
Mouser Electronics | Barrier Terminal Blocks Eurostrip, 3 pole 15mm sp RoHS: Compliant | 38 |
|
$1.9300 / $4.2500 | Buy Now |
DISTI #
71034869
|
RS | Eurostrip, 3 pole,15mm spacing standoff, 50A, 600V, 18-8AWG | Altech Corp HE10HWPR/03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 40 Lead time: 13 Weeks, 0 Days Container: Package | 0 |
|
$80.4300 / $92.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 | 0 |
|
$1.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1793 Factory Stock |
|
$1.8800 / $2.4700 | Buy Now |
|
Powell Electronics | Barrier Terminal Blocks Eurostrip, 3 pole,15mm spacingstandoff, 50A, 600V, 18-8AWG Min Qty: 40 | 1076 |
|
$2.4200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1793 Factory Stock |
|
$1.8800 / $2.4700 | Buy Now |
DISTI #
10115975
|
TestEquity LLC | Altech HE10HWPR/03 Panel Mount, Feed-Through Standoff Feet, Pole Spacing 15mm, 3 Poles, 5.0 Dia | 0 |
|
$2.7900 | Buy Now |
Part Details for HE10HWPR/03
HE10HWPR/03 CAD Models
HE10HWPR/03 Part Data Attributes
|
HE10HWPR/03
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
HE10HWPR/03
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |