Part Details for HE10HWPR/04 by Altech Corporation
Overview of HE10HWPR/04 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE10HWPR/04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4936
|
Newark | Eurostrip, 4 Pole,15Mm Spacing |Altech HE10HWPR/04 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3100 / $5.0500 | Buy Now |
DISTI #
1920-1735-ND
|
DigiKey | EUROSTRIP 4P 15MM 50A 600V 18-8A Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
52 In Stock |
|
$2.5791 / $5.6200 | Buy Now |
DISTI #
845-HE10HWPR04
|
Mouser Electronics | Barrier Terminal Blocks Eurostrip, 4 pole,15mm spacing | 0 |
|
$2.5300 / $3.5700 | Order Now |
DISTI #
70077936
|
RS | EUROSTRIP, 4 POLE, 15MM SPACINGSTANDOFF, 50A, 600V, 18-8AWG | Altech Corp HE10HWPR/04 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4000 / $3.4400 | RFQ |
|
Future Electronics | 4 Pole 15 mm Pitch 54.2 mm Long Standoff Feet EuroStrip Terminal Strip Connector RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Bag | 0Bag |
|
$2.7300 / $2.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1160 Factory Stock |
|
$2.4900 / $3.2600 | Buy Now |
|
Powell Electronics | Barrier Terminal Blocks Eurostrip, 4 pole,15mm spacingstandoff, 50A, 600V, 18-8AWG Min Qty: 40 | 696 |
|
$3.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1160 Factory Stock |
|
$2.4900 / $3.2600 | Buy Now |
DISTI #
10115976
|
TestEquity LLC | Altech HE10HWPR/04 Panel Mount, Feed-Through Standoff Feet, Pole Spacing 15mm, 4 Poles, 5.0 Dia | 0 |
|
$3.6900 | Buy Now |