Part Details for HE10HWPR/05 by Altech Corporation
Overview of HE10HWPR/05 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE10HWPR/05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4937
|
Newark | Eurostrip, 5 Pole,15Mm Spacing |Altech HE10HWPR/05 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2400 / $6.4700 | Buy Now |
DISTI #
1920-1736-ND
|
DigiKey | EUROSTRIP 5P 15MM 50A 600V 18-8A Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
58 In Stock |
|
$3.3045 / $7.2100 | Buy Now |
DISTI #
845-HE10HWPR05
|
Mouser Electronics | Barrier Terminal Blocks Eurostrip, 5 pole,15mm spacing | 0 |
|
$3.3000 / $4.5800 | Order Now |
|
Future Electronics | Eurostrip, 5 pole,15mm spacing, standoff, 50A, 600V, 18-8AWG RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Box | 0Box |
|
$3.3600 / $3.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 312 Factory Stock |
|
$3.1400 / $4.1800 | Buy Now |
|
Powell Electronics | Barrier Terminal Blocks Eurostrip, 5 pole,15mm spacingstandoff, 50A, 600V, 18-8AWG Min Qty: 40 | 187 |
|
$4.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 312 Factory Stock |
|
$3.1400 / $4.1800 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 40 | 80 |
|
$3.9600 / $4.2400 | Buy Now |
DISTI #
10115977
|
TestEquity LLC | Altech HE10HWPR/05 Panel Mount, Feed-Through Standoff Feet, Pole Spacing 15mm, 5 Poles, 5.0 Dia | 0 |
|
$4.7300 | Buy Now |