Part Details for HE10HWPR/07 by Altech Corporation
Overview of HE10HWPR/07 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE10HWPR/07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4939
|
Newark | Eurostrip, 7 Pole,15Mm Spacing |Altech HE10HWPR/07 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6800 / $8.6800 | Buy Now |
DISTI #
1920-1738-ND
|
DigiKey | EUROSTRIP 7P 15MM 50A 600V 18-8A Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
7 In Stock |
|
$4.3329 / $8.6700 | Buy Now |
DISTI #
845-HE10HWPR07
|
Mouser Electronics | Barrier Terminal Blocks Eurostrip, 7 pole,15mm spacing | 0 |
|
$4.3300 / $6.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$4.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 100 Factory Stock |
|
$4.2800 / $5.6100 | Buy Now |
|
Powell Electronics | Barrier Terminal Blocks Eurostrip, 7 pole,15mm spacingstandoff, 50A, 600V, 18-8AWG Min Qty: 20 | 60 |
|
$5.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 100 Factory Stock |
|
$4.2800 / $5.6100 | Buy Now |
DISTI #
10113541
|
TestEquity LLC | Altech HE10HWPR/07 Panel Mount, Feed-Through Standoff Feet, Pole Spacing 15mm, 7 Poles, 5.0 Dia | 0 |
|
$6.3500 | Buy Now |
Part Details for HE10HWPR/07
HE10HWPR/07 CAD Models
HE10HWPR/07 Part Data Attributes
|
HE10HWPR/07
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
HE10HWPR/07
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |