Part Details for HE10HWPR/08 by Altech Corporation
Overview of HE10HWPR/08 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE10HWPR/08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4940
|
Newark | Eurostrip, 8 Pole,15Mm Spacing |Altech HE10HWPR/08 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5200 / $9.9700 | Buy Now |
DISTI #
1920-1739-ND
|
DigiKey | EUROSTRIP 8P15MM 50A 600V 18-8AW Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
41 In Stock |
|
$4.8806 / $8.8000 | Buy Now |
DISTI #
845-HE10HWPR08
|
Mouser Electronics | Barrier Terminal Blocks Eurostrip, 8 pole,15mm spacing | 0 |
|
$4.8800 / $7.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$4.8600 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 16 POS 15mm Screw Panel Mount 50A RoHS: Compliant | 280 Factory Stock |
|
$4.9100 / $6.4400 | Buy Now |
|
Powell Electronics | Barrier Terminal Blocks Eurostrip, 8 pole,15mm spacingstandoff, 50A, 600V, 18-8AWG Min Qty: 20 | 168 |
|
$6.3200 | Buy Now |
|
Master Electronics | Conn Terminal Block 16 POS 15mm Screw Panel Mount 50A RoHS: Compliant | 280 Factory Stock |
|
$4.9100 / $6.4400 | Buy Now |
DISTI #
10113542
|
TestEquity LLC | Altech HE10HWPR/08 Panel Mount, Feed-Through Standoff Feet, Pole Spacing 15mm, 8 Poles, 5.0 Dia | 0 |
|
$7.2800 | Buy Now |