Part Details for HE10WPR/06 by Altech Corporation
Overview of HE10WPR/06 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE10WPR/06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4949
|
Newark | Eurostrip, 6 Pole,15Mm Spacing |Altech HE10WPR/06 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9400 / $7.5500 | Buy Now |
DISTI #
HE10WPR/06-ND
|
DigiKey | EUROSTRIP 6P15MM FLATBASE 50A 30 Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6524 | Buy Now |
DISTI #
845-HE10WPR06
|
Mouser Electronics | Barrier Terminal Blocks Eurostrip, 6 pole,15mm spacing | 23 |
|
$4.2200 / $7.5400 | Buy Now |
DISTI #
70077659
|
RS | Conn, Term Strip, Euro, 6, 15 mm, Double, 18-8 AWG, 50 A, 300 V | Altech Corp HE10WPR/06 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4800 / $7.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$3.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 250 Factory Stock |
|
$3.7200 / $4.8800 | Buy Now |
|
Powell Electronics | Barrier Terminal Blocks Eurostrip, 6 pole,15mm spacingflatbase, 50A, 300V, 18-8AWG Min Qty: 25 | 150 |
|
$4.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 250 Factory Stock |
|
$3.7200 / $4.8800 | Buy Now |
DISTI #
10115069
|
TestEquity LLC | Altech HE10WPR/06 Panel Mount, Feed-Through Flat Base, Pole Spacing 15mm, 6 Poles, 5.0 Dia | 0 |
|
$5.5200 | Buy Now |
Part Details for HE10WPR/06
HE10WPR/06 CAD Models
HE10WPR/06 Part Data Attributes
|
HE10WPR/06
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
HE10WPR/06
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |