Part Details for HE10WPR/08 by Altech Corporation
Overview of HE10WPR/08 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE10WPR/08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4951
|
Newark | Eurostrip, 8 Pole,15Mm Spacing |Altech HE10WPR/08 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3700 / $9.7400 | Buy Now |
DISTI #
HE10WPR/08-ND
|
DigiKey | EUROSTRIP 8P15MM FLATBASE 50A 30 Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0256 | Buy Now |
DISTI #
845-HE10WPR08
|
Mouser Electronics | Barrier Terminal Blocks Eurostrip, 8 pole,15mm spacing | 0 |
|
$5.6500 / $5.9900 | Order Now |
DISTI #
70077661
|
RS | Conn Term Strip Euro 8 15 mm Double 18-8 AWG 50 A 300 V | Altech Corp HE10WPR/08 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 25 |
|
$4.8000 / $6.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks | 0 |
|
$4.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 118 Factory Stock |
|
$4.8000 / $6.2900 | Buy Now |
|
Powell Electronics | Eurostrip, 8 pole,15mm spacing Min Qty: 25 | 78 |
|
$6.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 118 Factory Stock |
|
$4.8000 / $6.2900 | Buy Now |
DISTI #
10115071
|
TestEquity LLC | Altech HE10WPR/08 Panel Mount, Feed-Through Flat Base, Pole Spacing 15mm, 8 Poles, 5.0 Dia | 0 |
|
$7.1100 | Buy Now |
Part Details for HE10WPR/08
HE10WPR/08 CAD Models
HE10WPR/08 Part Data Attributes
|
HE10WPR/08
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
HE10WPR/08
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |