Part Details for HE10WPR/12/BK by Altech Corporation
Overview of HE10WPR/12/BK by Altech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE10WPR/12/BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Eurostrip - 12 pole - 15mm spacing - Black - flatbase - 50A - 300V - 18-8AWG RoHS: Compliant | 0 |
|
$7.3900 / $9.1400 | Buy Now |