Part Details for HE10WPR/12 by Altech Corporation
Overview of HE10WPR/12 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE10WPR/12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4955
|
Newark | Eurostrip,12 Pole,15Mm Spacing |Altech HE10WPR/12 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5100 / $13.1800 | Buy Now |
DISTI #
1920-1381-ND
|
DigiKey | CONN TERM STRIP 12 POLES 15MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
37 In Stock |
|
$7.0195 / $11.2300 | Buy Now |
DISTI #
845-HE10WPR/12
|
Mouser Electronics | Barrier Terminal Blocks EUROSTRIP 12 POLE 15mm SP 50A 300V RoHS: Compliant | 2 |
|
$7.0100 / $10.9500 | Buy Now |
DISTI #
70077665
|
RS | Conn Term Strip Euro 12 15 mm Double 18-8 AWG 50 A 300 V, HE10 Series | Altech Corp HE10WPR/12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 486 |
|
$8.1400 / $11.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$7.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 4397 Factory Stock |
|
$7.3900 / $9.1400 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Powell Electronics | Barrier Terminal Blocks EUROSTRIP 12 POLE 15mm SP 50A 300V Min Qty: 10 | 2758 |
|
$9.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 4397 Factory Stock |
|
$7.3900 / $9.1400 | Buy Now |
DISTI #
10112220
|
TestEquity LLC | Altech HE10WPR/12 Panel Mount, Feed-Through Flat Base, Pole Spacing 15mm, 12 Poles, 5.0 Dia | 0 |
|
$10.6900 | Buy Now |
Part Details for HE10WPR/12
HE10WPR/12 CAD Models
HE10WPR/12 Part Data Attributes
|
HE10WPR/12
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
HE10WPR/12
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |