Part Details for HE15-9-A+G by SL Power Electronics
Overview of HE15-9-A+G by SL Power Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for HE15-9-A+G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
271-2264-ND
|
DigiKey | AC/DC CONVERTER 15V 135W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3 In Stock |
|
$223.5921 / $235.3600 | Buy Now |
DISTI #
675-HE15-9A-G
|
Mouser Electronics | Linear Power Supplies 15V 9A RoHS: Compliant | 10 |
|
$219.9900 / $235.3400 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 15V 9A Case E RoHS: Compliant |
37 Partner Stock |
|
$220.7100 / $235.2600 | Buy Now |
DISTI #
000000000001601070
|
Sager | Linear Power Supplies 15V 9A Min Qty: 1 | 24 |
|
$191.3200 / $202.9900 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 15V 9A Case E RoHS: Compliant |
37 Partner Stock |
|
$220.7100 / $235.2600 | Buy Now |
Part Details for HE15-9-A+G
HE15-9-A+G CAD Models
HE15-9-A+G Part Data Attributes
|
HE15-9-A+G
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
HE15-9-A+G
SL Power Electronics
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY | |
Approvals | UL, CSA, TUV, CE | |
Efficiency (Main Output) | 55% | |
Input Voltage-Max | 240 V | |
Input Voltage-Min | 100 V | |
Length | 355.6 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.05% | |
Number of Outputs | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Current-Max | 9 A | |
Output Voltage-Nom | 15 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.001 Vrms | |
Width | 123.95 mm |