Part Details for HE15-9-AG by Bel Power Solutions
Overview of HE15-9-AG by Bel Power Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for HE15-9-AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ8177
|
Newark | Power Supply |Bel Power Solutions HE15-9-AG Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$336.6900 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 15V 9A Case E RoHS: Compliant |
109 In Stock |
|
$227.2500 / $237.7200 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 15V 9A Case E RoHS: Compliant |
109 In Stock |
|
$227.2500 / $237.7200 | Buy Now |
|
Neutron USA | Switching Power Supplies POWER SUPPLY | 50 |
|
$529.6600 | Buy Now |
Part Details for HE15-9-AG
HE15-9-AG CAD Models
HE15-9-AG Part Data Attributes
|
HE15-9-AG
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
HE15-9-AG
Bel Power Solutions
AC/DC CONVERTER 15V 135W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Bel Power Solutions | |
Additional Feature | ALSO OPERATES WITH 120V OR 220V 0R 230V 0R 240 V INPUT | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 110 V | |
Input Voltage-Min | 87 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES |