Part Details for HE16HWPR/02 by Altech Corporation
Overview of HE16HWPR/02 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE16HWPR/02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4956
|
Newark | Eurostrip, 2 Pole,15Mm Spacing |Altech HE16HWPR/02 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 / $2.6900 | Buy Now |
DISTI #
HE16HWPR/02-ND
|
DigiKey | EUROSTRIP 2P15MM STANDOFF 63A 60 Min Qty: 40 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8955 | Buy Now |
DISTI #
845-HE16HWPR02
|
Mouser Electronics | Barrier Terminal Blocks Eurostrip, 2 pole,15mm spacing | 41 |
|
$1.5800 / $2.9700 | Buy Now |
DISTI #
70077170
|
RS | Conn Term Strip Euro 2 15 mm Double 18-6 AWG 63 A 600 V | Altech Corp HE16HWPR/02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 25 |
|
$2.2500 / $3.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 | 0 |
|
$1.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 4400 Factory Stock |
|
$1.3400 / $2.0100 | Buy Now |
|
Powell Electronics | Barrier Terminal Blocks Eurostrip, 2 pole,15mm spacingstandoff, 63A, 600V, 18-6AWG Min Qty: 1 | 2700 |
|
$1.5700 / $1.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 4400 Factory Stock |
|
$1.3400 / $2.0100 | Buy Now |
DISTI #
10115978
|
TestEquity LLC | Altech HE16HWPR/02 Panel Mount, Feed-Through Standoff Feet, Pole Spacing 15mm, 2 Poles, 5.6 Dia | 0 |
|
$1.9700 | Buy Now |
Part Details for HE16HWPR/02
HE16HWPR/02 CAD Models
HE16HWPR/02 Part Data Attributes
|
HE16HWPR/02
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
HE16HWPR/02
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |