Part Details for HE16HWPR/03 by Altech Corporation
Overview of HE16HWPR/03 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE16HWPR/03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4957
|
Newark | Eurostrip, 3 Pole,15Mm Spacing |Altech HE16HWPR/03 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5500 / $3.9000 | Buy Now |
DISTI #
1920-1362-ND
|
DigiKey | CONN TERM STRIP 6 POLES 15MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2824 In Stock |
|
$1.8685 / $4.3300 | Buy Now |
DISTI #
845-HE16HWPR03
|
Mouser Electronics | Barrier Terminal Blocks Eurostrip, 3 pole,15mm spacing | 0 |
|
$1.9700 / $2.5400 | Order Now |
DISTI #
70077171
|
RS | Conn Term Strip Euro 3 15 mm Double 18-6 AWG 63 A 600 V, HE16H Series | Altech Corp HE16HWPR/03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 236 |
|
$2.0700 / $2.7600 | Buy Now |
|
Future Electronics | 3 Pole 18 - 6 AWG 15 mm Pitch SMT Eurostrip Terminal RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Box | 640Box |
|
$1.9500 / $2.1300 | Buy Now |
|
Onlinecomponents.com | Barrier Terminal Blocks Eurostrip, 3 pole, 15mm spacingstandoff, 63A, 600V, 18-6AWG RoHS: Compliant |
500 In Stock 4850 Factory Stock |
|
$1.9200 / $2.5200 | Buy Now |
|
Powell Electronics | Barrier Terminal Blocks Eurostrip, 3 pole,15mm spacingstandoff, 63A, 600V, 18-6AWG Min Qty: 40 | 2070 |
|
$2.4700 | Buy Now |
|
Master Electronics | Barrier Terminal Blocks Eurostrip, 3 pole, 15mm spacingstandoff, 63A, 600V, 18-6AWG RoHS: Compliant |
500 In Stock 4850 Factory Stock |
|
$1.9200 / $2.5200 | Buy Now |
DISTI #
10115979
|
TestEquity LLC | Altech HE16HWPR/03 Panel Mount, Feed-Through Standoff Feet, Pole Spacing 15mm, 3 Poles, 5.6 Dia | 0 |
|
$2.8500 | Buy Now |
Part Details for HE16HWPR/03
HE16HWPR/03 CAD Models
HE16HWPR/03 Part Data Attributes
|
HE16HWPR/03
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
HE16HWPR/03
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |