There are no models available for this part yet.
Overview of HE16HWPR/06 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HE16HWPR/06 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK4960
|
Newark | Eurostrip, 6 Pole,15Mm Spacing |Altech HE16HWPR/06 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2000 / $7.9500 | Buy Now | |
DISTI #
1920-1366-ND
|
DigiKey | CONN TERM STRIP 6 POLES 15MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8559 / $6.5500 | Buy Now | |
DISTI #
845-HE16HWPR06
|
Mouser Electronics | Barrier Terminal Blocks Eurostrip, 6 pole,15mm spacing | 19 |
|
$3.8500 / $6.5500 | Buy Now | |
DISTI #
70077799
|
RS | Conn Term Strip Euro 6 15 mm Double 18-6 AWG 63 A 600 V | Altech Corp HE16HWPR/06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 7 |
|
$6.4000 / $8.3100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 13 Weeks | 0 |
|
$3.8800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
140 In Stock 240 Factory Stock |
|
$3.9100 / $5.1300 | Buy Now | ||
DISTI #
82422607
|
Verical | HE16HWPR/06 Min Qty: 20 Package Multiple: 20 Date Code: 2310 | Americas - 140 |
|
$5.4470 / $6.6690 | Buy Now | |
Powell Electronics | Eurostrip, 6 pole,15mm spacing Min Qty: 20 | 1518 |
|
$5.0300 | Buy Now | ||
Master Electronics | RoHS: Compliant |
140 In Stock 240 Factory Stock |
|
$3.9100 / $5.1300 | Buy Now | ||
DISTI #
10113543
|
TestEquity LLC | Altech HE16HWPR/06 Panel Mount, Feed-Through Standoff Feet, Pole Spacing 15mm, 6 Poles, 5.6 Dia | 0 |
|
$5.8100 | Buy Now |
CAD Models for HE16HWPR/06 by Altech Corporation
Part Data Attributes for HE16HWPR/06 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Altech
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|