Part Details for HE16HWPR/12 by Altech Corporation
Overview of HE16HWPR/12 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE16HWPR/12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4966
|
Newark | Eurostrip,12 Pole,15Mm Spacing |Altech HE16HWPR/12 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9400 / $13.7700 | Buy Now |
DISTI #
1920-1392-ND
|
DigiKey | CONN TERM STRIP 12 POLES 15MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
68 In Stock |
|
$7.3351 / $11.7400 | Buy Now |
DISTI #
845-HE16HWPR/12
|
Mouser Electronics | Barrier Terminal Blocks 12Pole Eurostrip15mm 63A 600V 18-6AWG | 38 |
|
$7.3300 / $11.4500 | Buy Now |
DISTI #
70077176
|
RS | Conn Term Strip Euro 12 15 mm Double 18-6 AWG 63 A 600 V, HE16H Series | Altech Corp HE16HWPR/12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 301 |
|
$8.4900 / $11.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$7.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 10139 Factory Stock |
|
$7.7300 / $9.5500 | Buy Now |
|
Powell Electronics | Barrier Terminal Blocks Eurostrip,12 pole,15mm spacingstandoff, 63A, 600V, 18-6AWG Min Qty: 10 | 6215 |
|
$9.6800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 10139 Factory Stock |
|
$7.7300 / $9.5500 | Buy Now |
DISTI #
10112108
|
TestEquity LLC | Altech HE16HWPR/12 Panel Mount, Feed-Through Standoff Feet, Pole Spacing 15mm, 12 Poles, 5.6 Dia | 0 |
|
$11.1700 | Buy Now |
Part Details for HE16HWPR/12
HE16HWPR/12 CAD Models
HE16HWPR/12 Part Data Attributes
|
HE16HWPR/12
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
HE16HWPR/12
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |