Part Details for HE16HWPR/07 by Altech Corporation
Overview of HE16HWPR/07 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE16HWPR/07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4961
|
Newark | Eurostrip, 7 Pole,15Mm Spacing |Altech HE16HWPR/07 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8700 / $8.9700 | Buy Now |
DISTI #
HE16HWPR/07-ND
|
DigiKey | EUROSTRIP 7P15MM STANDOFF 63A 60 Min Qty: 20 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0605 | Buy Now |
DISTI #
845-HE16HWPR07
|
Mouser Electronics | Barrier Terminal Blocks Eurostrip, 7 pole,15mm spacing | 0 |
|
$5.3200 / $6.1900 | Order Now |
DISTI #
70077800
|
RS | Conn, Term Strip, Euro, 7, 15 mm, Double, 18-6 AWG, 63 A, 600 V | Altech Corp HE16HWPR/07 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3900 / $6.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 13 Weeks | 0 |
|
$4.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 300 Factory Stock |
|
$4.4200 / $5.8000 | Buy Now |
|
Powell Electronics | Eurostrip, 7 pole,15mm spacing Min Qty: 20 | 198 |
|
$5.6800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 300 Factory Stock |
|
$4.4200 / $5.8000 | Buy Now |
DISTI #
10113544
|
TestEquity LLC | Altech HE16HWPR/07 Panel Mount, Feed-Through Standoff Feet, Pole Spacing 15mm, 7 Poles, 5.6 Dia | 0 |
|
$6.5500 | Buy Now |
Part Details for HE16HWPR/07
HE16HWPR/07 CAD Models
HE16HWPR/07 Part Data Attributes
|
HE16HWPR/07
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
HE16HWPR/07
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |